You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCNDP-04VDIP / SIP Switch, 4 Circuits, Piano Key, Through Hole, SPST-NO, 50 V, 100 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCNDP-04V
Order Code:
2864302
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MCNDP-xxV
Technical Datasheet:
MCNDP-04V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCNDP-xxV)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Circuits

:
Piano Key

:
Through Hole

:
SPST-NO

:
50V

:
100mA

:
MCNDP-xxV

:
DIP

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The MCNDP-04V from Multicomp Pro is a red 4-Pole SPST-NO DIP switch with a piano key slide actuation, suitable for industrial control and computer peripherals. It has a contact rating 25mA , 50V DC (Switching) and a 100mA 50V DC (Non-Switching).
  • Lever: Thermoplastic PBT UL 94V-0 - White
  • Slider: Thermoplastic PBT UL 94V-0 – White
  • Cover: Thermoplastic PBT UL 94V-0 – Red
  • Contact: Copper Alloy, Gold Plated
  • Terminal: Brass, Gold Plated
  • Base: Thermoplastic PA66 UL 94V-0 - Black
  • Contact Rating: Non-Switching: 100mA, 50V DC
  • Switching: 25mA, 24V DC
  • Contact Resistance: 50mΩ max.
  • Insulation Resistance: 100MΩ min. 500V DC
  • Dielectric Strength: 500V AC/1 minute

Applications

Embedded Design & Development, Automotive Systems, Hobby & Education, Wireless

47,827 In stock Need more?

7,346 deliver in 2-3 business days from our SG warehouse
40,481 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥196.16 (¥215.78 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 15+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT)
1+ ¥196.16 (¥215.78)
15+ ¥171.76 (¥188.94)
100+ ¥141.38 (¥155.52)
500+ ¥129.21 (¥142.13)
1000+ ¥119.74 (¥131.71)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --