You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CARLO GAVAZZI RGS1A23D25KKE

Solid State Relay, SPST, 25 A, 240 VAC, Panel Mount, Screw, Zero Crossing

CARLO GAVAZZI RGS1A23D25KKE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RGS1A23D25KKE
Order Code:
1947821
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RGS1A23D25KKE   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RGS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST

:
Screw

:
Zero Crossing

:
RGS

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RGS1A23D25KKE is a 800Vp Solid State Relay with zero switching. Aim of this solid state switching device is to switch heater loads and motor loads frequently. Output connections are via a screw connection, having a captivated washer allowing for safe looping. Input connection is provided either via a screw connection having a captivated washer or via a pluggable spring loaded input.
  • Integrated voltage transient protection with varistor
  • 100kA Short circuit current rating

Applications

Industrial, Motor Drive & Control

28 In stock Need more?

28 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,446.45 ( ¥9,291.10  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,446.45 (¥9,291.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --