You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CARLO GAVAZZI RA2425-D06

Solid State Relay, SPST-NO, 25 A, 280 VAC, Panel Mount, Screw, Zero Crossing

CARLO GAVAZZI RA2425-D06

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RA2425-D06
Order Code:
1653771
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
RA2425-D06   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RA24)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
25A

:
280VAC

:
Panel Mount

:
Screw

:
Zero Crossing

:
24VAC

:
3VDC

:
32VDC

:
RA24

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RA2425-D06 is a 1-phase Solid State Relay with SPST-NO contact, NORYL GFN 1 black housing and nickel-plated aluminium base plate. This panel mount relay features zero crossing switching mode and screw terminals. The zero switching relay with ant parallel thyristor output is the most widely used industrial SSR due to its multiple application possibilities. The relay can be used for resistive, inductive and capacitive loads. The zero switching relay switches ON when the sine curve just crosses zero and switches OFF when the current crosses zero.
  • Direct copper bonding technology
  • 230VACrms Operational voltage
  • 650Vp Blocking voltage
  • ≤1.6Vrms On-state voltage drop
  • 1.5kΩ Input impedance
  • ≤1/2cycle Pick-up/drop-out response time
  • -20 to 70°C Operating temperature range

Applications

Industrial

44 In stock Need more?

14 deliver in 3-4 business days from our UK warehouse
30 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,952.92 ( ¥9,848.21  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,952.92 (¥9,848.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --