You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SENSATA/CRYDOM H12D4850
Solid State Relay, SPST-NO, 50 A, 530 VAC, Panel Mount, Screw, Zero Crossing
- Manufacturer:
- SENSATA/CRYDOM SENSATA/CRYDOM
- Manufacturer Part No:
- H12D4850
- Order Code:
- 1613839
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- H12 Series
- Technical Datasheet:
- H12D4850 Datasheet
Product Range Selector (H12 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- Panel Mount
- :
- Screw
- :
- Zero Crossing
- :
- H12 Series
Technical Documents (3)
Product Overview
- H1 series solid state relay
- SCR output for heavy industrial loads, direct power lead frame
- Zero voltage turn-on switching
- UL/CSA/VDE approved, UL94 V-0 housing
- Improved SEMS screw and washer, DC control, screw termination
- Redesigned housing with anti-rotation barriers, epoxy free design
- Direct bond copper substrate, EMC compliant to level 3
- 1200Vpk transient overvoltage
- 48-530VAC operating voltage, rated load current is 50amps
- Ambient operating temperature range from -40 to 80°C
Contents
Solid state relay, Snubber.
Warnings
484 In stock Need more?
151 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
333 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
333 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 60+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,690.48 (¥13,959.53) | ( ) |
10+ | ¥12,087.00 (¥13,295.70) | ( ) |
60+ | ¥11,536.80 (¥12,690.48) | ( ) |
100+ | ¥11,196.66 (¥12,316.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.