You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON PVX6012PBF

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 400 V, 1 A, DIP-14 (4-Pin Used), Through Hole

INFINEON PVX6012PBF
INFINEON PVX6012PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVX6012PBF
Order Code:
9103961
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
HEXFET PVX6012PBF
Also Known As:
SP001543656
Technical Datasheet:
PVX6012PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEXFET PVX6012PBF)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
AC / DC

:
400V

:
1A

:
DIP-14 (4-Pin Used)

:
Through Hole

:
PC Pin

:
-

:
3.75kV

:
1pF

:
10µA

:
HEXFET PVX6012PBF

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

PVX6012PBF is a HEXFET power MOSFET photovoltaic relay in a 14-pin, moulded DIP package. It is a single-pole, normally open solid-state relay that can replace electromechanical relays in many applications. It utilizes an IGBT output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode (LED) which is optically isolated from the photovoltaic generator. The PVX6012 is ideally suited for switching medium power loads. It offers high operating speed, low and stable on-state voltage drop as well as low off-state leakage current. Typical applications include industrial controls and automation, test equipment, instrumentation, motor control, robotics, electromechanical relay replacement and mercury-wetted relay replacement.
  • IGBT and HEXFRED™ output
  • 600 Vp blocking voltage
  • 1ARMS/ 1A DC load current
  • 3,750 VRMS I/O isolation
  • High input sensitivity
  • Low off-state leakage current
  • UL508 recognized
  • Bounce-free and arc-free operation
  • No EMI generation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

SP001543656

2,421 In stock

2,178 deliver in 3-4 business days from our UK warehouse
243 deliver in 8-9 business days from our US warehouse

Available until stock is exhausted

¥3,233.58 ( ¥3,556.94  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,233.58 (¥3,556.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --