You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON PVU414S-TPBF

MOSFET Relay, SPST-NO (1 Form A), AC / DC, 400 V, 140 mA, DIP-6, Surface Mount

INFINEON PVU414S-TPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVU414S-TPBF
Order Code:
2839526
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
PVU414S-TPBF, SP001546922
Technical Datasheet:
PVU414S-TPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEXFET PVU414)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
AC / DC

:
400V

:
140mA

:
DIP-6

:
Surface Mount

:
Gull Wing

:
27ohm

:
4kV

:
1pF

:
-

:
HEXFET PVU414

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PVU414S-TPBF is a PVU414 series HEXFET® power MOSFET photovoltaic relay that is a single pole, normally open solid-state surface-mount relay that can replace electromechanical relays in many applications. It utilizes the international rectifier’s proprietary HEXFET® power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light-emitting diode (LED) which is optically isolated from the photovoltaic generator. It is ideally suited for instrumentation, multiplexing, scanning, and data acquisition applications. It offers high operating speed, low thermal offset (EMF) voltage, low and stable on-state resistance, and high off-state resistance. It is used in applications such as multiplexing, scanning, multichannel sampling, data acquisition, signal level switching, instrumentation, and measurement.
  • HEXFET power MOSFET output, bounce-free operation
  • High operating speed, high off-state resistance
  • 0.2µV thermal offset voltage, 4,000VRMS I/O isolation
  • Linear AC/DC operation, solid-state reliability
  • 4000V human body model, 500V machine model (ESD tolerance)
  • Operating voltage range from 0V to ±400V
  • 4000VRMS minimum dielectric strength, input-output
  • 3mA minimum control current
  • Operating temperature range from -40°C to +85°C
  • 6-pin, moulded DIP package style

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

PVU414S-TPBF, SP001546922
Packaging type Cut Tape

877 In stock Need more?

877 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥990.64 ( ¥1,089.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥990.64 (¥1,089.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥922.75 (¥1,015.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥853.74 (¥939.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥839.27 (¥923.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥823.68 (¥906.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥720.17 (¥792.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --