You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INFINEON PVDZ172NPBF

MOSFET Relay, 60 VDC, 1.5 A, 0.25 ohm, SPST-NO

INFINEON PVDZ172NPBF
INFINEON PVDZ172NPBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
PVDZ172NPBF
Order Code:
9103864
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SP001546748
Technical Datasheet:
PVDZ172NPBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (HEXFET PVDZ172)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO (1 Form A)

:
DC

:
60V

:
1.5A

:
DIP-8 (4-Pin Used)

:
Through Hole

:
PC Pin

:
0.25ohm

:
4kV

:
1pF

:
-

:
HEXFET PVDZ172

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The PVDZ172NPBF is a HEXFET® thru-hole power MOSFET Photovoltaic Relay with bounce-free operation. This photovoltaic relay is a single-pole, normally open solid state relay that can replace electromechanical relays used for general purpose switching of DC loads. It utilizes HEXFET power MOSFET as the output switch, driven by an integrated circuit photovoltaic generator of novel construction. The output switch is controlled by radiation from a GaAlAs light emitting diode which is optically isolated from the photovoltaic generator. It overcomes the limitations of both electromechanical and reed relays by offering the solid-state advantages of high sensitivity, miniaturization, no contact bounce, long operational life, insensitivity to external magnetic fields, shock and vibration and high reliability inherent with solid state technology. It is ideally suited for switching high currents or low level signals without distortion or injection of electrical noise.
  • Solid-state reliability
  • 4000Vrms I/O isolation

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

SP001546748

144 In stock Need more?

144 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,120.77 ( ¥1,232.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,120.77 (¥1,232.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥996.93 (¥1,096.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥916.99 (¥1,008.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥905.87 (¥996.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --