You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OMRON G3VM-61CR1
MOSFET Relay, DIP-8, SPST-NO (1 Form A), AC / DC, 60 V, 5 A, DIP-8, Through Hole
- Manufacturer:
- OMRON OMRON
- Manufacturer Part No:
- G3VM-61CR1
- Order Code:
- 3385058
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- G3VM-CR
- Technical Datasheet:
- G3VM-61CR1 Datasheet
Product Range Selector (G3VM-CR)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO (1 Form A)
- :
- AC / DC
- :
- DIP-8
- :
- Through Hole
- :
- PC Pin
- :
- G3VM-CR
Technical Documents (3)
Product Overview
- SPST-NO (1 Form A) contact form
- AC / DC load type
- 60V max load voltage
- 5A load current
- 8 pin DIP package with PCB terminals
- 0.8pF capacity between I/O terminals at f = 1MHz, VS = 0V, Ta = 25°C
- 5ms/1ms max turn-on/off time at IF = 5mA, RL = 200 ohm, VDD = 20V, Ta = 25°C
5 In stock
5 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,680.20 (¥1,848.22) | ( ) |
10+ | ¥1,493.63 (¥1,642.99) | ( ) |
25+ | ¥1,391.97 (¥1,531.17) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.