You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB 2TLA010040R0001

Safety Relay, 24 VDC, 3PST-NO, SPST-NC, Sentry BSR10P Series, DIN Rail, 5 A, Push In

ABB 2TLA010040R0001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
2TLA010040R0001
Order Code:
4247878
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
SENTRY BSR10P
Technical Datasheet:
2TLA010040R0001   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Sentry BSR10P Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
3PST-NO, SPST-NC

:
Sentry BSR10P Series

:
DIN Rail

:
5A

:
Push In

:
250V

:
-

:
-

:
IP20, IP54

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

2TLA010040R0001 is a Sentry BSR10P safety relay and expansion relay with relay outputs 3NO+1NC, +24VDC supply voltage, and push-in spring terminals. For monitoring of safety devices, such as emergency stops, directly in the voltage supply circuit of the relay. Also suitable as an expansion relay for a safety relay/ safety PLC, in order to increase the number of safe outputs. Sentry safety relay covers various types of safety applications up to PLe / SIL3. A high output current capacity of up to 6 A can save the use of an intermediary contactor. The multi-reset allows up to 10 safety relays connected to one reset light-button.
  • Expansion relay - no monitoring of two channel fault function
  • Start/test input sub-function, no time delay timer relay type
  • 24VDC rated control supply voltage (Us), IP20 degree of protection
  • 6.5mm wire stripping length
  • 22.5mm product net width, 120mm product net height, 120mm product net depth / length
  • IS0 13849 standard
  • Operating ambient air temperature range from -25 to +65°C

Also Known As

SENTRY BSR10P

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥29,543.13 ( ¥32,497.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥29,543.13 (¥32,497.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --