You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ABB 2TLA010029R0000

Safety Relay, RT9, 24 VDC, DPST-NO, RT9, DIN Rail, 6 A, Screw

ABB 2TLA010029R0000
ABB 2TLA010029R0000
ABB 2TLA010029R0000
ABB 2TLA010029R0000
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
2TLA010029R0000
Order Code:
2097637
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 7350024432008
Technical Datasheet:
2TLA010029R0000   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RT9)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VDC

:
DPST-NO

:
RT9

:
DIN Rail

:
6A

:
Screw

:
250V

:
24V

:
Silver

:
IP20, IP40

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The RT9 24DC Safety relay is part of ABB's RT9 series of safety relays which have a compact, universal design to monitor both your safety devices and the internal safety of your machinery. It offers the most versatile input option arrangement. The options include the selection of either manual supervised or automatic resetting. The manual supervised reset can be used for gates and other safety devices that can be passed through. Automatic reset can be used for small safety hatches, if deemed acceptable from risk assessment. It has a dual function information output that will indicate, if a gate is open or if the relay needs resetting. It uses the latest component technology and modern assembly techniques to ensure a highly cost effective solution.
  • The RT9 24DC Safety relay is part of ABB's RT9 series which is designed to monitor both your safety devices and the internal safety of your machinery
  • It uses the latest component technology and modern assembly techniques to ensure a highly cost effective solution and offers versatile input option arrangements
  • The manual supervised reset can be used for gates and other safety devices that can be passed through. Automatic reset can be used for small safety hatches
  • Internal dual & supervised safety functions combined with an internal current limitation make the relay ideal for supervision of safety mats & contact strips

Applications

Industrial

Also Known As

GTIN UPC EAN: 7350024432008

No Longer Manufactured

¥38,069.43 ( ¥41,876.37  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥38,069.43 (¥41,876.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --