You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ABB 2TLA010026R0500
Safety Relay, 230 VAC, 3PST-NO, SPST-NC, RT6, DIN Rail, 6 A, Screw
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- 2TLA010026R0500
- Order Code:
- 2097629
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RT6
- Also Known As:
- GTIN UPC EAN: 7350024431896
- Technical Datasheet:
- 2TLA010026R0500 Datasheet
Product Range Selector (RT6)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 230VAC
- :
- 3PST-NO, SPST-NC
- :
- RT6
- :
- DIN Rail
- :
- 6A
- :
- Screw
- :
- 250V
- :
- 24V
- :
- Silver
- :
- IP20, IP40
Technical Documents (3)
Product Overview
- Five input options
- Single or dual channel input
- Manual supervised or automatic reset
- Test input for supervision of external contactors
- LED indication of supply, inputs, outputs, short-circuit and low voltage level
- Two voltage free transistor information outputs
- Quick release connector blocks
- 3NO/1NC relay outputs
Applications
Industrial
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥49,461.67 (¥54,407.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.