You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PILZ 777301
Safety Relay, 24 VAC/VDC, 3PST-NO, PNOZ X2.8, DIN Rail, 6 A, Screw
- Manufacturer:
- PILZ PILZ
- Manufacturer Part No:
- 777301
- Order Code:
- 4439340
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PNOZ X2.8
- Also Known As:
- PNOZ X2.8P 24VAC/DC
- Technical Datasheet:
- 777301 Datasheet
Product Range Selector (PNOZ X2.8)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VAC/VDC
- :
- 3PST-NO
- :
- PNOZ X2.8
- :
- DIN Rail
- :
- 6A
- :
- Screw
- :
- 240V
- :
- 24V
- :
- Silver Copper Nickel
- :
- IP20, IP40, IP54
Technical Documents (1)
Product Overview
- Relay output - 3N/O safety contacts, 1 N/C auxiliary contact
- Plug-in terminals of screw type Monitoring E-STOP
- 1-/2-channel wiring with/without detection of shorts across contacts
- Feedback control loop for monitoring external contactors/relays
- 22.5mm Slimline housing
- LED status/power indication
- Automatic or manual reset
Also Known As
89 In stock Need more?
89 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥52,351.42 (¥57,586.56) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.