You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PILZ 774306

Safety Relay, 24 VAC/VDC, DPST-NO, PNOZ X2.1, DIN Rail, 6 A, Screw

PILZ 774306

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PILZ PILZ
Manufacturer Part No:
774306
Order Code:
599750
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PNOZ X2.1
Also Known As:
774-306 PNOZ/X2.1/24V
Technical Datasheet:
774306   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PNOZ X2.1)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VAC/VDC

:
DPST-NO

:
PNOZ X2.1

:
DIN Rail

:
6A

:
Screw

:
240V

:
24V

:
Silver Tin Oxide

:
IP20, IP40, IP54

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The PNOZ X2.1 series from Pilz are Emergency stop relay and safety gate monitor. This safety relay meets the requirements of VDE 0113-1 Part 1, 11/98 and EN 60204-1, 12/97 standards.
  • 22.5mm, S-95 housing, DIN rail mounting
  • Positive guided relay outputs 2 safety contacts N/O
  • Connections for E-STOP button or safety gate limit switch, reset button
  • LEDs for channel 1, channel 2 and power
  • Automatic reset
  • Supply voltage is 24VAC/VDC
  • Switching capacity of 6A at 240VAC and 24VDC
  • IP20, IP40, IP54 protection

Applications

Industrial, Power Management, Automation & Process Control, Safety

Also Known As

774-306 PNOZ/X2.1/24V

90 In stock Need more?

90 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥38,657.86 ( ¥42,523.65  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥38,657.86 (¥42,523.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --