You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PILZ 774300
Safety Relay, 24 VAC/VDC, 3PST-NO, PNOZ X1 Series, DIN Rail, 8 A, Screw
- Manufacturer:
- PILZ PILZ
- Manufacturer Part No:
- 774300
- Order Code:
- 599736
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PNOZ X1 Series
- Also Known As:
- 774-300 PNOZ/X1/24V
- Technical Datasheet:
- 774300 Datasheet
Product Range Selector (PNOZ X1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 24VAC/VDC
- :
- 3PST-NO
- :
- PNOZ X1 Series
- :
- DIN Rail
- :
- 8A
- :
- Screw
- :
- 240V
- :
- 24V
- :
- Silver Tin Oxide, Gold
- :
- IP20, IP40, IP54
Technical Documents (1)
Product Overview
- 3 safety contacts (N/O), instantaneous, 1 auxiliary contact (N/C), instantaneous
- LED indicator for - switch status channel 1/2, supply voltage
- Circuit is redundant with built-in self-monitoring
- Safety function remains effective in the case of a component failure
- 24V supply voltage (UB AC/DC), -15%/+10% voltage tolerance
- Power consumption at UB AC is 4.0VA/2.0W (DC), frequency range from 50 to 60Hz (AC)
- AgCuNi + 0.2 µm Au contact material, IP54/IP40/IP20 rating
- PPO UL 94 V0 housing material, 0.60Nm torque setting with screw terminals
- Dimension is (H x W x D) 87.0mm x 22.5mm x 121.0mm
- Ambient temperature range from -10 to 55°C
Also Known As
36 In stock Need more?
36 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥45,630.80 (¥50,193.88) | ( ) |
5+ | ¥37,553.16 (¥41,308.48) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.