You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BANNER ENGINEERING ES-FA-9AA

Safety Relay, 24 VAC/VDC, 3PST-NO, ES-FA, DIN Rail, 6 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ES-FA-9AA
Order Code:
2787122
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ES-FA
Technical Datasheet:
ES-FA-9AA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ES-FA)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24VAC/VDC

:
3PST-NO

:
ES-FA

:
DIN Rail

:
Screw

:
Silver Nickel

:
IP20, IP40

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The ES-FA-9AA is an Emergency Stop Safety Module with 3 normally open safety outputs and 1 normally closed auxiliary output original instructions. Monitors emergency stop devices such as palm buttons and rope/cable pulls and positive-opening safety switches used for guard/gate interlocking. Three normally open output switching channels for connection to control-reliable power interrupt circuits.
  • Automatic reset or monitored manual reset
  • Plug-in terminal blocks
  • 24VAC/DC Operating voltage

Applications

Industrial, Safety

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥42,732.60 ( ¥47,005.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥42,732.60 (¥47,005.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --