You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

COTO TECHNOLOGY 9852-05-00

Reed Relay, SPDT, 5 VDC, 9852, Surface Mount, 110 ohm, 100 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9852-05-00
Order Code:
1081693
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
9852
Technical Datasheet:
9852-05-00   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (9852)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
5VDC

:
9852

:
Surface Mount

:
110ohm

:
100mA

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 9852-05-00 is a surface mount Reed Relay with gull wing lead style. This 9852-series relay has SPDT hermetically sealed contact for long life. Ideally suited to the needs of automated test equipment, instrumentation and telecommunications requirements. The external magnetic shield reduces interaction between parts in high density boards. Small size plus added features allow for high density packing and make these relays ideal for designs such as high speed, high pin count VLSI testers where high speed, small size and high performance are all needed.
  • High insulation resistance
  • Coaxial shield for 50R impedance
  • High reliability
  • -20 to 85°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Test & Measurement

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥7,809.29 ( ¥8,590.22  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 97+
  • 291+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,809.29 (¥8,590.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,373.52 (¥8,110.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥6,875.06 (¥7,562.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,865.65 (¥7,552.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
97+ ¥6,096.01 (¥6,705.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
291+ ¥5,995.69 (¥6,595.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --