You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

COTO TECHNOLOGY 9092-12-11

Reed Relay, DPST-NO, 12 VDC, 9092, Through Hole, 750 ohm, 500 mA

COTO TECHNOLOGY 9092-12-11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9092-12-11
Order Code:
1081632
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
9092-12-11   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (9092)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DPST-NO

:
12VDC

:
9092

:
Through Hole

:
750ohm

:
500mA

:
200V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 9092 series Miniature Moulded SIP Reed Relay with compact version of the 9001 using 40% less board space. Because of its increased height, it allows for incorporation of 2-form-A switches in the same board space. This miniature SIP relay utilizes Coto's 10W switch technology, making this SIP relay ideal for use in ATE applications and other high reliability test and many applications where high board density and long life are key requirements.
  • Magnetic shield - Reduces interaction
  • Optional coil suppression diode protects coil drive circuits
  • High speed switching
  • Moulded thermoset body on integral lead frame design
  • High reliability, hermetically sealed contacts for long life
  • 10¹²Ω Minimum high insulation resistance

Applications

Industrial, Test & Measurement, Communications & Networking

Available for back order

More stock available to supplier lead times which is approximately 7/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,772.85 ( ¥1,950.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,772.85 (¥1,950.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,688.32 (¥1,857.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --