You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHRACK - TE CONNECTIVITY RT314A12

General Purpose Relay, RT1 bistable Series, Power, Latching Single Coil, SPDT, 12 VDC, 16 A

SCHRACK - TE CONNECTIVITY RT314A12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RT314A12
Order Code:
2060856
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
8-1393239-0, RT314A12
Technical Datasheet:
RT314A12   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RT1 bistable Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPDT

:
12VDC

:
16A

:
RT1 bistable Series

:
Through Hole

:
Latching Single Coil

:
250VAC

:
Solder

:
-

:
Silver Nickel

:
360ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 8-1393239-0 is a Power PCB Relay RT1 bistable with DC coil. 1-form-C (1CO) AgNi 90/10 contact with pinning 5mm, flux proof version. Typical applications such as battery powered equipment or applications with memory function.
  • PCB terminal type
  • Bistable 2 coil magnetic system
  • -40 to 85°C Ambient temperature range

Applications

Power Management, Computers & Computer Peripherals

Also Known As

8-1393239-0, RT314A12

Available for back order

More stock available to supplier lead times which is approximately 11/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,038.73 ( ¥1,142.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 5+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,038.73 (¥1,142.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ ¥999.85 (¥1,099.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥937.64 (¥1,031.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --