You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PHOENIX CONTACT 2903370
General Purpose Relay, RIF-0 Series, Interface, Non Latching, SPDT, 24 VDC, 6 A
- Manufacturer:
- PHOENIX CONTACT PHOENIX CONTACT
- Manufacturer Part No:
- 2903370
- Order Code:
- 2425647
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RIF-0 Series
- Also Known As:
- 2903370 (RIF-0-RPT-24DC/21)
- Technical Datasheet:
- 2903370 Datasheet
Product Range Selector (RIF-0 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 24VDC
- :
- 6A
- :
- RIF-0 Series
- :
- DIN Rail
- :
- Non Latching
- :
- 250VAC
- :
- Quick Connect
- :
- 250VDC
- :
- Silver Tin Oxide
- :
- -
Technical Documents (2)
Product Overview
- Contact switching type: 1 changeover contact, approx. 2x 10⁷ cycles mechanical service life
- Safe isolation insulation, 0.22W max power dissipation for nominal condition
- 4kVrms (50Hz, 1 min., winding/contact) test voltage (Winding/contact)
- 250VAC rated insulation voltage, 6kV rated surge voltage, DIN rail mounting
- Input voltage range from 19.2VDC to 36VDC (20°C), 10mA (12V) min switching current
- 9mA typical input current at UN, 5ms typical response time, 8ms typical release time
- 24VDC coil voltage, freewheeling diode protective circuit, 250VAC/DC max switching voltage
- Yellow LED operating voltage display, AgSnO contact material
- Push-in connection method, 24 to 16AWG wire range, grey (RAL 7042) colour
- Dimension (W x H x D) is 6.2 x 93 x 78mm, ambient temperature (operation) range from -40 to 60°C
Also Known As
502 In stock Need more?
502 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,669.42 (¥1,836.36) | ( ) |
250+ | ¥1,632.23 (¥1,795.45) | ( ) |
500+ | ¥1,531.46 (¥1,684.61) | ( ) |
1000+ | ¥1,460.94 (¥1,607.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.