You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 2903677

Power Relay, 4PDT, 24 VDC, 2 A, REL-IR4/LDP, Socket

PHOENIX CONTACT 2903677

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2903677
Order Code:
3256167
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
REL-IR4/LDP
Also Known As:
2903677 (REL-IR4/LDP- 24DC/4X21)
Technical Datasheet:
2903677   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (REL-IR4/LDP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4PDT

:
24VDC

:
2A

:
REL-IR4/LDP

:
Socket

:
-

:
250V

:
Quick Connect

:
250V

:
Silver Nickel

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

2903677 is a REL-IR4/LDP- 24DC/4X21 - single relay.
  • Plug-in industrial relay with power contacts
  • 4 PDTs, single switch contact, test key, freewheeling diode, mechanical switch position indicator
  • Nominal input voltage UN is 24V DC
  • Typical input current at UN is 42mA
  • Typical response time is 13ms
  • Damping diode protective circuit
  • 250VAC/DC max switching voltage and 5mA (24V) min switching current
  • 2.5KVrms (50Hz, 1min.) test voltage relay winding/relay contact
  • 250V AC rated insulation voltage and 2.5KV rated surge voltage
  • Degree of pollution 2 and ambient temperature (operation) -40°C to 70°C

Also Known As

2903677 (REL-IR4/LDP- 24DC/4X21)

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,097.65 ( ¥1,207.42  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,097.65 (¥1,207.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,053.77 (¥1,159.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --