You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURAKOOL DG31-3011-35-1012
Power Relay, IP67, SPDT, 12 VDC, 10 A, DG31 Series, Through Hole, Non Latching
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG31-3011-35-1012
- Order Code:
- 4292580
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DG31-3011-35-1012 Datasheet
Product Range Selector (DG31 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 10A
- :
- DG31 Series
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- PC Pin
- :
- 28V
- :
- Silver Tin Oxide
- :
- 400ohm
Technical Documents (1)
Product Overview
- DG31 series cost effective miniature PCB power relay
- AgSnO₂ contact material, 250VAC, 28VDC max switching voltage
- SPDT (1C/O, 1 form C) contact arrangement, 12A max continuous current
- In cover, sealed - IP67 environmental protection, 12A max switching current
- PCB mounting and terminations, 2500VA / 280W max switching power
- 12VDC nominal voltage, operating time is 10ms typ, release time is 5ms typ
- 400 ohm coil resistance at (±10%), dimension is 19.5 x 15.5 x 16mm (L x W x H)
- 9.00VDC maximum must operate voltage
- 0.60VDC minimum must release voltage
- 15.6VDC maximum allowable voltage, ambient temperature range from -40°C to +85°C
49 In stock Need more?
49 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥203.75 (¥224.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.