You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DURAKOOL DG85D-7021-75-1012
Automotive Relay, IP54, 12 VDC, 100 A, SPST-NO, Through Hole, PC Pin, DG85D Series
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG85D-7021-75-1012
- Order Code:
- 4292570
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DG85D-7021-75-1012 Datasheet
Product Range Selector (DG85D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 12VDC
- :
- 100A
- :
- SPST-NO
- :
- Through Hole
- :
- PC Pin
- :
- DG85D Series
- :
- 30V
- :
- 90ohm
- :
- Silver Tin Oxide Indium Oxide
Technical Documents (1)
Product Overview
- AgSnOInO contact material, SPST-NO (1N/O, 1 Form A) contact arrangement
- In cover, dust cover (IP54) environmental protection, PCB connection mode
- 12VDC nominal voltage, 90 ohm coil resistance at (±10)
- 7.2VDC max must operate voltage, 20.5VDC max allowable voltage
- 1.2VDC min must release voltage, 30VDC max switching voltage
- 100A max continuous current, 240A max switching current
- Operating time is 7ms typical, release time is 2ms typical
- 0.1A 12VDC minimum switching current,
0.5mm contact gap - Dimension is 28.3 x 28.3 x 25.0mm (L X W X H)
- Operating ambient temperature range from -40°C to 125°C
15 In stock
15 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
20 more will be available on 5/31/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/7/25
20 more will be available on 5/31/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥613.32 (¥674.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.