You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MCCMA2-S-DC12V-UAutomotive Relay, 12 VDC, 10 A, DPST-NO, Through Hole, Solder, CMA2

MULTICOMP PRO MCCMA2-S-DC12V-U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MCCMA2-S-DC12V-U
Order Code:
2008753
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
MCCMA2-S-DC12V-U   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CMA2)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
10A

:
DPST-NO

:
Through Hole

:
Solder

:
CMA2

:
14V

:
130.9ohm

:
Silver Alloy

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The MCCMA2-S-DC12V-U is an Automotive Relay with plastic sealed enclosure. This CMA2-series relay has U-2 form-U DPST-NO silver alloy contacts, solder through hole terminals and 130.9Ω coil resistance.
  • 1100mW Coil power
  • 1000VAC for one minute Dielectric strength
  • 100000 operations Electrical life
  • 3ms Operate and 15ms release maximum time
  • -40 to 85°C Operating temperature range
  • Multicomp Pro products are rated 4.6 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Industrial, Automotive

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥333.93 ( ¥367.32  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥333.93 (¥367.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --