You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT DFR0251

Relay Module, Gravity, Digital, 16A, Arduino, Raspberry Pi, ESP32 3.3V / 5V Dev Board

DFROBOT DFR0251

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
DFR0251
Order Code:
3879644
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital 16A Relay Module

:
Arduino, Raspberry Pi, ESP32 3.3V / 5V Dev Board

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

DFR0251 is a Gravity: digital 16A relay module. The 16A relay module can be used in interactive projects. It can also be used to control the lighting, electrical and other equipments. It can be controlled through the digital IO port, such as solenoid valves, lamps, motors and other high current or high voltage devices.
  • Contact rating (resistive Load):16A, 277VAC/24VDC
  • Maximum switching voltage: 400VAC(NO), Max. switching power: 4700VA
  • Operate time (at nominal voltage): 10ms max
  • Release time (at nominal voltage): 5ms max
  • Single relay board
  • Digital Interface
  • Control signal: TTL level
  • Size is 7 x 29 x 22mm (1.45 x 1.14 x 0.87")

Contents

16A relay module x1, Sensor cable x1.

29 In stock Need more?

29 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,418.40 (¥1,560.24 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥1,418.40 (¥1,560.24)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --