You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMPHENOL SGX SENSORTECH INIR-RF-R32
Gas Detection Sensor, Difluoromethane (R32), Integrated Infrared (INIR), 100% LEL
- Manufacturer:
- AMPHENOL SGX SENSORTECH AMPHENOL SGX SENSORTECH
- Manufacturer Part No:
- INIR-RF-R32
- Order Code:
- 3550716
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- INIR Series
- Technical Datasheet:
- INIR-RF-R32 Datasheet
Product Range Selector (INIR Series)
See all from this product rangeProduct Overview
- Gas sensor with automatic switchover between ranges, multi-sensor mode
- Analog output of gas concentration, serial port communication
- Internal temperature sensor, active and reference signals monitored
- Full faults diagnostics and error generation, cyclic redundancy check (CRC)
- Typical low power consumption < 100mW (average)
- Stainless steel body material
- Easy implementation into sensors network, design for use in hazardous areas
- Certified sensor for use in explosive atmospheres (EX)
- 100% nitrogen for zero calibration, 7%v.v R32 balanced nitrogen for high span cal
- Operating temperature range from -40°C to 75°C, max dimension is 20.1mm diameter x 16.70mm height
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Difluoromethane (R32)
- :
- -
- :
- Integrated Infrared (INIR)
- :
- INIR Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 8/18/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥36,870.92 (¥40,558.01) |
5+ | ¥36,719.75 (¥40,391.73) |
10+ | ¥36,568.57 (¥40,225.43) |
25+ | ¥36,417.39 (¥40,059.13) |
50+ | ¥36,266.21 (¥39,892.83) |
100+ | ¥36,115.03 (¥39,726.53) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.