You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DFROBOT SEN0358

Ultrasonic Distance Sensor, Industrial, URM14 , Mounting Nut, Arduino Leonardo Boards

DFROBOT SEN0358

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DFROBOT DFROBOT
Manufacturer Part No:
SEN0358
Order Code:
3769873
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
SEN0358   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

SEN0358 is an URM14 RS485 precision ultrasonic sensor(200kHz). This is a high-frequency precision ultrasonic sensor for industrial use. The sensor measurement and signal processing unit is completely encapsulated in an M18 metal shell and its tail is designed with an aviation connector plug. The sensor uses the RS485 interface that follows the standard Modbus-RTU communication protocol, which assures its compatibility with PLC industrial personal computer. Furthermore, the adoption of higher ultrasonic acoustic frequency and more precision signal processing circuit gives this URM14 sensor mm-grade accuracy and up to1.5m reliable measuring range. The only 12° measuring angle makes the sensor able to present the directional measurement characteristic similar to laser ranging sensors.
  • Operating voltage range from 7VDC to 15VDC
  • Max instantaneous current of 350mA
  • Effective measuring range from 100-1500mm
  • 0.1mm distance resolution, 1mm measuring accuracy, distance error is ±0.1%
  • Temperature resolution: 0.1⁰C, temperature error: ±1⁰C
  • Measuring frequency of 30Hz and sensor acoustic frequency of 200kHz±4%
  • Operating temperature range from -20⁰C to+80⁰C
  • IP65 protection
  • High measurement accuracy and small error range
  • The built-in address instructions are rich and easy to modify

Contents

URM14-RS485 precision ultrasonic sensor(200kHz) x1, Mounting nut x2.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
URM14-RS485 Precision Ultrasonic Sensor(200KHz)

:
1.5m

:
30Hz

:
-20°C

:
80°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

20 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥14,328.64 (¥15,761.50 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥14,328.64 (¥15,761.50)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --