590 Product Results Found for "position"
Find a huge range of Rotary Encoders at Farnell Japan. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Bourns, Broadcom, Sick, Sensata / Bei Sensors & Alps Alpine
View
Buyer
Engineer
Manufacturer
Sensor Output Type
Encoder Technology
IC Function
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Gap Width
IC Package Type
No. of Detents
No. of Pins
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ¥10,729.77 (¥11,802.747) | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 500PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ ¥749.41 (¥824.351)10+ ¥674.63 (¥742.093)25+ ¥602.96 (¥663.256)50+ ¥579.99 (¥637.989)100+ ¥557.02 (¥612.722) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 24 Detents | - | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ ¥3,552.28 (¥3,907.508)5+ ¥3,460.36 (¥3,806.396)10+ ¥3,368.43 (¥3,705.273)20+ ¥3,116.81 (¥3,428.491)50+ ¥2,865.19 (¥3,151.709) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | 16PPR | - | - | 16 Detents | - | - | Vertical | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | D Type Flatted End | - | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ ¥601.4 (¥661.54)10+ ¥563.07 (¥619.377)25+ ¥484.55 (¥533.005)50+ ¥483.46 (¥531.806)100+ ¥452.59 (¥497.849)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | 30 Detents | - | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ ¥11,010.18 (¥12,111.198)5+ ¥9,475.73 (¥10,423.303)10+ ¥8,868.11 (¥9,754.921)25+ ¥8,122.75 (¥8,935.025)50+ ¥7,597.76 (¥8,357.536)More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 500PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ ¥714.75 (¥786.225)10+ ¥699.39 (¥769.329)25+ ¥692.3 (¥761.53)50+ ¥685.21 (¥753.731)100+ ¥671.03 (¥738.133)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | 30 Detents | - | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | - | 25mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ ¥853.93 (¥939.323)10+ ¥797.22 (¥876.942)25+ ¥709.72 (¥780.692)50+ ¥708.64 (¥779.504)100+ ¥636.8 (¥700.48)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 24 Detents | - | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | Slotted End | - | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ ¥337.28 (¥371.008)10+ ¥328.07 (¥360.877)25+ ¥322.89 (¥355.179)50+ ¥317.71 (¥349.481)100+ ¥307.35 (¥338.085)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 24 Detents | - | - | Vertical | With Push Switch | Quadrature | Through Hole | EC12E Series | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ ¥261.75 (¥287.925)10+ ¥232.15 (¥255.365)25+ ¥218.13 (¥239.943)50+ ¥204.11 (¥224.521)100+ ¥190.08 (¥209.088)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 24 Detents | - | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ ¥468.29 (¥515.119)10+ ¥335.42 (¥368.962)25+ ¥325.16 (¥357.676)50+ ¥314.9 (¥346.39)100+ ¥304.63 (¥335.093) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 20PPR | - | - | 20 Detents | - | - | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 | 100rpm | - | 30000 | 2Channels | Knurled End | - | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | - | ||||
Each | 1+ ¥303.01 (¥333.311)5+ ¥273.04 (¥300.344)10+ ¥243.06 (¥267.366)20+ ¥234.42 (¥257.862)40+ ¥225.78 (¥248.358)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 0 Detents | - | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
1653383 | Each | Pricing is unavailable. Please contact customer services. | - | Optical | - | - | - | Incremental | - | 32PPR | - | - | 32 Detents | - | - | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | 61C | - | - | 1000000 | 2Channels | D Type Flatted End | - | 9.53mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ ¥306.25 (¥336.875)5+ ¥272.23 (¥299.453)10+ ¥238.2 (¥262.02)20+ ¥232.8 (¥256.08)40+ ¥227.4 (¥250.14)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 24 Detents | - | - | Horizontal | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | PC Pin | - | |||||
Each | 1+ ¥239.82 (¥263.802)5+ ¥222.81 (¥245.091)10+ ¥205.79 (¥226.369)20+ ¥190.89 (¥209.979)40+ ¥175.98 (¥193.578)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 24 Detents | - | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ ¥6,408.43 (¥7,049.273)5+ ¥5,501.37 (¥6,051.507)10+ ¥5,150.08 (¥5,665.088)25+ ¥4,718.3 (¥5,190.13)50+ ¥4,414.22 (¥4,855.642)More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 200PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDR-54XX | - | - | - | 2Channels | No Shaft | - | - | 5mm | 4.5V | 5.5V | -10°C | 85°C | - | 5 Pin Connector | - | |||||
Each | 1+ ¥11,893.27 (¥13,082.597)5+ ¥10,305.33 (¥11,335.863)10+ ¥10,219.46 (¥11,241.406)25+ ¥8,440.33 (¥9,284.363)50+ ¥8,296.9 (¥9,126.59)More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 500PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ ¥9,817.05 (¥10,798.755)5+ ¥8,425.74 (¥9,268.314)10+ ¥8,373.85 (¥9,211.235)25+ ¥8,321.95 (¥9,154.145)50+ ¥8,270.06 (¥9,097.066)More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 500PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ ¥7,711.18 (¥8,482.298)5+ ¥6,732.5 (¥7,405.75)10+ ¥6,301.49 (¥6,931.639)25+ ¥5,773.26 (¥6,350.586)50+ ¥5,402.2 (¥5,942.42)More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 1024PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ ¥100.47 (¥110.517) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | 24 Detents | - | - | Horizontal | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | Hollow Shaft | - | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ ¥747.77 (¥822.547)10+ ¥731.7 (¥804.87)25+ ¥724.29 (¥796.719)50+ ¥716.87 (¥788.557)100+ ¥702.03 (¥772.233)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | 30 Detents | - | - | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ ¥1,504.1 (¥1,654.51)10+ ¥1,437.15 (¥1,580.865)25+ ¥1,435.94 (¥1,579.534)50+ ¥1,324.69 (¥1,457.159) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Absolute | - | 128PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | - | 50000 | 8Channels | Slotted End | - | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ ¥341.72 (¥375.892)10+ ¥288.29 (¥317.119)100+ ¥223.54 (¥245.894) | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 24 Detents | - | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ ¥5,782.99 (¥6,361.289)5+ ¥4,967.96 (¥5,464.756)10+ ¥4,251.76 (¥4,676.936)50+ ¥3,997.38 (¥4,397.118)100+ ¥3,703.83 (¥4,074.213) | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 1000PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X0X | - | - | - | 2Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ ¥306.25 (¥336.875)5+ ¥285.19 (¥313.709)10+ ¥264.12 (¥290.532)20+ ¥247.92 (¥272.712)40+ ¥231.72 (¥254.892)More Pricing... | Min: 1 / Mult: 1 | - | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | 0 Detents | - | - | Vertical | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | Flatted End | - | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ ¥11,799.28 (¥12,979.208)5+ ¥10,306.96 (¥11,337.656)10+ ¥9,597.25 (¥10,556.975)25+ ¥8,440.33 (¥9,284.363)50+ ¥8,172.41 (¥8,989.651)More Pricing... | Min: 1 / Mult: 1 | - | Optical | - | - | - | Incremental | - | 500PPR | - | - | 0 Detents | - | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-56XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 8mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||