You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADIS16265BCCZ

MEMS Gyroscope, Yaw, 4.75 V, 5.25 V, LGA, 20 Pins

ANALOG DEVICES ADIS16265BCCZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADIS16265BCCZ
Order Code:
4030129
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADIS16265BCCZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADIS16265 is a programmable digital gyroscope that combine industry-leading MEMS and signal processing technology in a single compact package. It provides accuracy performance that would require full motion calibration with any other MEMS gyroscope in their class. When power is applied, this device automatically starts up and begin sampling sensor data, without requiring configuration commands from a system processor. An addressable register structure and a common serial peripheral interface (SPI) provide simple access to sensor data and configuration settings. Many digital processor platforms support the SPI with simple firmware level instructions. It provides several programmable features for in-system optimization. It is used ion application such as platform control and stabilization, navigation, medical instrumentation, robotics etc.
  • Yaw rate gyroscope with range scaling is ±80°/sec, ±160°/sec, and ±320°/sec settings
  • Single-supply operation is 4.75V to 5.25V
  • Start-up time is 165ms typ, sleep mode recovery time is 2.5ms typ, 3.3V compatible digital lines
  • Factory-calibrated sensitivity and bias, SPI-compatible serial interface
  • Relative angle displacement output, embedded temperature sensor
  • Programmable operation and control, automatic and manual bias correction controls
  • Sensor bandwidth selection is 50Hz/330Hz, bartlett window FIR filter length, number of taps
  • Digital I/O: data ready, alarm indicator, general-purpose alarms for condition monitoring
  • Sleep mode for power management, DAC output voltage, single-command self-test
  • Operating temperature is -40°C to +105°C, package style is 20-lead LGA

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
Yaw

:
± 80°/s, ± 160°/s, ± 320°/s

:
4.75V

:
5.25V

:
LGA

:
LGA

:
20Pins

:
SPI

:
0.07326°/sec/LSB, 0.03663°/sec/LSB, 0.01832°/sec/LSB

:
-40°C

:
105°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

Deliveries start from 7/29/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥25,884.75 (¥28,473.23 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥25,884.75 (¥28,473.23)
10+ ¥24,885.08 (¥27,373.59)
25+ ¥23,873.41 (¥26,260.75)
100+ ¥23,691.05 (¥26,060.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --