You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
WURTH ELEKTRONIK 2536030320001
MEMS Module, Accelerometer, Gyroscope, X, Y, Z, 1.71 V, 3.6 V, LGA, 14 Pins
- Manufacturer:
- WURTH ELEKTRONIK WURTH ELEKTRONIK
- Manufacturer Part No:
- 2536030320001
- Order Code:
- 4209899
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 2536030320001 Datasheet
Product Overview
- MEMS based capacitive sensing principle
- Fully calibrated 16 bit output
- Acceleration full scale: ±2 g, ±4 g, ±8 g, ±16 g
- Gyroscope full scale: ±125 dps, ±250 dps, ±500 dps, ±1000 dps, ±2000 dps
- Output data rate is 6.6KHz
- Embedded temperature sensor
- Temperature range from -40°C up to +85°C
- I²C and SPI digital communication interface
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Tri-Axis Gyroscope, Tri-Axis Accelerometer
- :
- Accelerometer, Gyroscope
- :
- X, Y, Z
- :
- LGA
- :
- 1.71V
- :
- 3.6V
- :
- LGA
- :
- 14Pins
- :
- ± 2g, ± 4g, ± 8g, ± 16g
- :
- ± 125°/s, ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s
- :
- -40°C to +85°C
- :
- I2C, SPI
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
680 In stock Need more?
680 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,403.44 (¥1,543.78) |
10+ | ¥1,382.80 (¥1,521.08) |
25+ | ¥1,362.16 (¥1,498.38) |
50+ | ¥1,341.52 (¥1,475.67) |
100+ | ¥1,320.88 (¥1,452.97) |
250+ | ¥1,314.59 (¥1,446.05) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.