You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADIS16501-2BMLZ
6 DOF PREC IMU, 40G 500 DPS DNR
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADIS16501-2BMLZ
- Order Code:
- 4333505
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Factory calibrated sensitivity, bias, and axial alignment
- SPI compatible data communications, programmable operation and control
- Automatic and manual bias correction controls, data ready indicator for synchronous data acquisition
- External sync modes: direct, scaled, and output, on demand self test of inertial sensors
- Single-supply operation (VDD): 3.0V to 3.6V
- 1500g mechanical shock survivability
- Gyroscope dynamic range is ±500°/sec at TC=25°C, VDD=3.3V
- Accelerometer dynamic range is ±14g at TC=25°C, VDD=3.3V, each axis
- 100-ball grid array module package
- Temperature range from -40°C to +105°C
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Accelerometer, Gyroscope
- :
- X, Y
- :
- 3V
- :
- 3.6V
- :
- LGA
- :
- 16Pins
- :
- ± 1.7g
- :
- SPI
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (0)
2 In stock Need more?
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥154,012.45 (¥169,413.70) |
10+ | ¥134,760.89 (¥148,236.98) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.