You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DFROBOT SEN0438
Humidity/Temperature Sensor, 0% to 99.9% RH, 2% Accuracy, RS485 Output, 36 VDC
- Manufacturer:
- DFROBOT DFROBOT
- Manufacturer Part No:
- SEN0438
- Order Code:
- 4308275
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6959420920716
- Technical Datasheet:
- SEN0438 Datasheet
Product Overview
- Temperature accuracy is ±0.3°C (25°C), humidity accuracy is ±2%RH (25°C)
- Sampling cycle period is 3 sec, power supply voltage range from 12 to 36VDC
- Product size is 200mm(L) × 15.7mm(D) / 7.87×0.62”
- RS485 signal output signal, standard MODBUS RTU communication protocol
- 9600 (default) baud rate
- Display resolution: temperature: 0.1°C; humidity: 1%RH
- Sensitivity attenuation value: temperature<0.1°C/year; humidity<0.5%RH/year
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS485
- :
- 0% to 99.9% Relative Humidity
- :
- 12VDC
- :
- Cable
- :
- 36VDC
- :
- 2%
- :
- Cable
- :
- -40°C
- :
- 120°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
25 more will be available on 9/5/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,602.46 (¥5,062.71) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.