You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS RRH62000-A1V

Air Quality Module, with Connector, 0.3µm to 10.0µm, PM1/PM2.5/PM10, I2C/UART, 5V, RRH62000 Series

RENESAS RRH62000-A1V
RENESAS RRH62000-A1V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RRH62000-A1V
Order Code:
4468759
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RRH62000 Series
Technical Datasheet:
RRH62000-A1V   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RRH62000 Series)

See all from this product range

Product Overview

RRH62000-A1V is a RRH62000 series integrated sensor module for measuring critical air quality parameters. Sensors for particulate matter (PM), total volatile organic compounds (TVOC), Indoor Air Quality Index (IAQ), estimation of carbon dioxide (eCO2), temperature (T) and relative humidity (RH) are combined in a single package. The RRH62000 provides digital outputs for each sensor, which can be measured simultaneously. Output correction algorithms use the correlation between sensors to improve the accuracy of each measurement and identify detectable substances. In addition, control and arithmetic processing is done within the module, freeing resources on the host MCU and simplifying the implementation on the customer’s side. Applications include home appliances / air purifiers, air quality monitors, HVAC / industrial automation, IoT devices.
  • Simultaneous multi-sensor measurements of all relevant air quality parameters
  • Operating humidity range up to 90%RH
  • Siloxane resistant, I²C and UART interfaces
  • Qualified according to JEITA ED-4701
  • Outline dimension is 46.6mm × 34.8mm × 12mm
  • Supply voltage range from 4.5V to 5.5V
  • Operating temperature range from -10°C to 60°C, 6-MOD package

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Air Quality Sensor

:
Air

:
I2C, UART

:
400 to 5000ppm

:
-

:
4.5V

:
5.5V

:
Module

:
6Pins

:
Surface Mount

:
-10°C

:
60°C

:
RRH62000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

392 In stock Need more?

392 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,965.17 ( ¥5,461.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,965.17 (¥5,461.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,763.17 (¥5,239.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,561.16 (¥5,017.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,359.15 (¥4,795.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,231.04 (¥4,654.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --