You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RENESAS RRH62000-A1V
Air Quality Module, with Connector, 0.3µm to 10.0µm, PM1/PM2.5/PM10, I2C/UART, 5V, RRH62000 Series
- Manufacturer:
- RENESAS RENESAS
- Manufacturer Part No:
- RRH62000-A1V
- Order Code:
- 4468759
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RRH62000 Series
- Technical Datasheet:
- RRH62000-A1V Datasheet
Product Range Selector (RRH62000 Series)
See all from this product rangeProduct Overview
- Simultaneous multi-sensor measurements of all relevant air quality parameters
- Operating humidity range up to 90%RH
- Siloxane resistant, I²C and UART interfaces
- Qualified according to JEITA ED-4701
- Outline dimension is 46.6mm × 34.8mm × 12mm
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from -10°C to 60°C, 6-MOD package
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Air Quality Sensor
- :
- Air
- :
- I2C, UART
- :
- 400 to 5000ppm
- :
- -
- :
- 4.5V
- :
- 5.5V
- :
- Module
- :
- 6Pins
- :
- Surface Mount
- :
- -10°C
- :
- 60°C
- :
- RRH62000 Series
Technical Documents (2)
392 In stock Need more?
392 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/15/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,965.17 (¥5,461.69) |
5+ | ¥4,807.38 (¥5,288.12) |
10+ | ¥4,649.59 (¥5,114.55) |
50+ | ¥4,491.80 (¥4,940.98) |
100+ | ¥4,341.89 (¥4,776.08) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.