You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STEGO ESS 076
Current Sensor, 0A to 100A, 18 to 30 VDC, Smart Current Sensor/ IO-Link Interface, -40°C to 80°C
- Manufacturer:
- STEGO STEGO
- Manufacturer Part No:
- ESS 076
- Order Code:
- 4312420
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- ESS 076 Datasheet
Product Overview
- Measures AC current up to 100A contactless, cable diameter up to 11.4mm
- Internal processing of measured values
- Analog and digital interface in one device
- IO-Link (Version 1.1) and 4 to 20mA interface
- DC 24V (DC 18 to 30V) operating voltage, 1W max power consumption
- AC 0 to 100A (50/60Hz) ±2% current measuring range
- IP40 / III (extra-low voltage) protection type/protection class
- Plastic according to UL94 V-0, light grey casing, clip for 35 mm DIN rail, EN 60715 mounting
- ≤ 500 ohm (only for 4-20mA) loop resistor (external)
- Operating temperature range from -40 to +80°C, dimension is 87 x 35 x 46.5mm
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, IO-Link
- :
- 18VDC to 30VDC
- :
- 18V
- :
- 30V
- :
- AC
- :
- -
- :
- 0A to 100A
- :
- -
- :
- 0A to 100A
- :
- DIN Rail
- :
- -40°C
- :
- 80°C
- :
- -
Technical Documents (4)
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥32,343.39 (¥35,577.73) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.