You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BANNER ENGINEERING S15S-R1000-MQ
Rogowski Coil Current Sensor, 1kA, Modbus, 5% Accuracy, 10 to 30VDC, S15S Series
- Manufacturer:
- BANNER ENGINEERING BANNER ENGINEERING
- Manufacturer Part No:
- S15S-R1000-MQ
- Order Code:
- 4380458
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S15S Series
- Technical Datasheet:
- S15S-R1000-MQ Datasheet
Product Range Selector (S15S Series)
See all from this product rangeProduct Overview
- Monitors AC current of motors, sub-panels, and facilities
- Pre-scaled and pre-configured sensor with a Modbus output
- Sensing loop can be opened, allowing for simple installation
- 50mm coil diameter, 10000A AC current range
- IP65, IP67, IP68 rating, 4 connector 1 pin count, male connector 1 gender
50mA current, 10 to 30VDC voltage range - Current transformer input, modbus output, integral M12 connector 1
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Modbus
- :
- 10V to 30V
- :
- 10V
- :
- 30V
- :
- AC
- :
- 5%
- :
- 1kA
- :
- Rogowski Coil
- :
- 1kA
- :
- 5%
- :
- -
- :
- -30°C
- :
- 70°C
- :
- S15S Series
Technical Documents (1)
1 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥41,876.73 (¥46,064.40) |
5+ | ¥36,642.14 (¥40,306.35) |
10+ | ¥30,360.63 (¥33,396.69) |
25+ | ¥30,119.99 (¥33,131.99) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.