You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMS OSRAM GROUP SFH 7070
Opto Reflective Sensor, -40°C to 85°C
- Manufacturer:
- AMS OSRAM GROUP AMS OSRAM GROUP
- Manufacturer Part No:
- SFH 7070
- Order Code:
- 2981798
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- BIOFY Series
- Also Known As:
- Q65111A9887
- Technical Datasheet:
- SFH 7070 Datasheet
Product Range Selector (BIOFY Series)
See all from this product rangeProduct Overview
- ESD: 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
- Multi chip package featuring two green emitters and one detector
- Light barrier to block optical crosstalk, optimized for strong PPG signal
- Peak wavelength IF = 20mA is 526nm typ (TA = 25°C)
- Rise time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
- Fall time (10% and 90%) IF = 100mA, tp = 16µs, RL = 50 ohm is 60ns typ (TA = 25°C)
- Centroid wavelength IF = 20mA is 530nm typ (TA = 25°C)
- Forward voltage IF = 10mA, E = 0mW/cm2 is 0.84V typ (TA = 25°C)
- Wavelength of maximum sensitivity is 635nm typ (TA = 25 °C)
- Operating temperature range from -40 to 85°C
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Biomonitoring Sensor
- :
- Heart Rate Monitoring, Pulse Oximetry
- :
- -40°C
- :
- 85°C
- :
- BIOFY Series
Technical Documents (2)
Also Known As
1,033 In stock Need more?
1,033 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 1500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥441.90 (¥486.09) |
10+ | ¥302.76 (¥333.04) |
100+ | ¥241.54 (¥265.69) |
500+ | ¥215.94 (¥237.53) |
1000+ | ¥201.47 (¥221.62) |
1500+ | ¥200.36 (¥220.40) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.