You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
STMICROELECTRONICS L3751PUR
DC/DC Controller, Synchronous Buck, 6 V to 75 V in, 1 Output, 99% Duty Cycle, 1 MHz, QFN-EP-20
- Manufacturer:
- STMICROELECTRONICS STMICROELECTRONICS
- Manufacturer Part No:
- L3751PUR
- Order Code:
- 4067513
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- L3751PUR Datasheet
Product Overview
- Adjustable output voltage from 0.8V to 60V
- 40nsec minimum on-time for extreme duty ratio, low dropout operation during line transient
- Adjustable soft-start/input voltage tracking, pulse skipping or forced PWM operation at light load
- Synchronization, adjustable precision enable, power good open collector output validates VOUT
- 7.5V gate drivers for standard VTH MOSFETs, constant current protection with hiccup mode
- Precision or lossless programmable current sensing, improved line transient response
- Input voltage undervoltage lockout
- Internal voltage monitoring, thermal protection
- Operating junction temperature range from -40°C to 150°C
- Device is available in a QFN 20 leads 3.5 x 4.5mm package with wettable flanks
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Voltage Mode Control
- :
- 6V
- :
- 75V
- :
- 1Outputs
- :
- 99%
- :
- QFN-EP
- :
- 20Pins
- :
- 1MHz
- :
- Synchronous Buck (Step Down)
- :
- -40°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (1)
1,025 In stock Need more?
1,025 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/18/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥871.84 (¥959.02) |
10+ | ¥598.16 (¥657.98) |
25+ | ¥578.42 (¥636.26) |
50+ | ¥558.66 (¥614.53) |
100+ | ¥538.92 (¥592.81) |
250+ | ¥515.26 (¥566.79) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.