You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES MAX705ESA+T
Microprocessor Supervisor, Low Cost, 1 Monitor, Manual, Active-Low, Push-Pull, 1.2 to 5.5 V, NSOIC-8
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- MAX705ESA+T
- Order Code:
- 2512728
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- MAX705ESA+T Datasheet
Product Overview
- Supply voltage range from 1.2V to 5.5V
- Operating temperature range from -40°C to 85°C
- Supervisory function integration significantly improves system reliability & reduces board space
- Reset valid to VCC = 1V
- Reset pulse width of 200ms and reset threshold voltage of 4.65V
- Debounced TTL/CMOS compatible manual reset input
- Active-low, push-pull reset output
- Supply current is 150μA
- Computers; Controllers; Critical µP Power Monitoring; Intelligent Instruments
Applications
System Monitoring
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 4.65V
- :
- 1Monitors
- :
- 1.2V
- :
- 5.5V
- :
- Manual, Active-Low, Push-Pull
- :
- NSOIC
- :
- 8Pins
- :
- Surface Mount
- :
- 200ms
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
2,224 In stock Need more?
2,224 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,945.30 (¥2,139.83) | ( ) |
10+ | ¥1,561.04 (¥1,717.14) | ( ) |
25+ | ¥1,449.97 (¥1,594.97) | ( ) |
100+ | ¥1,329.89 (¥1,462.88) | ( ) |
250+ | ¥1,299.87 (¥1,429.86) | ( ) |
500+ | ¥1,281.86 (¥1,410.05) | ( ) |
2500+ | ¥1,256.23 (¥1,381.85) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.