You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IR2133JTRPBF
Gate Driver, 10V to 20V, Inverting, 6 Channel, 250mA Source, 500mA Sink, 700ns, PLCC-44
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IR2133JTRPBF
- Order Code:
- 2577251
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP001547776
- Technical Datasheet:
- IR2133JTRPBF Datasheet
Product Overview
- Floating channel designed for bootstrap operation, high side floating supply offset voltage is +600V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range up to 20V DC and up to 25V for transient
- Undervoltage lockout for all channels
- Over-current shut down turns off all six drivers
- Independent 3 half-bridge drivers
- Matched propagation delay for all channels
- 2.5V logic compatible
- Outputs out of phase with inputs
- 250ns deadtime (typ), 750/700ns ton/off (typ) propagation delay
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 6Channels
- :
- -
- :
- Half Bridge
- :
- IGBT, MOSFET
- :
- 44Pins
- :
- PLCC
- :
- Surface Mount
- :
- Inverting
- :
- 250mA
- :
- 500mA
- :
- 10V
- :
- 20V
- :
- -
- :
- 125°C
- :
- 750ns
- :
- 700ns
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 6/16/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 500+
- 1500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
500+ | ¥738.74 (¥812.61) | ( ) |
1500+ | ¥656.81 (¥722.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.