You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ONSEMI NCP361SNT1G

Overvoltage Protection Controller, USB Positive, Internal PMOS FET, 1.2 V to 20 V supply, TSOP-5

ONSEMI NCP361SNT1G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NCP361SNT1G
Order Code:
2985500
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
NCP361SNT1G   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

NCP361SNT1G is an USB positive overvoltage protection controller with internal PMOS FET and overcurrent protection. It disconnects systems at its output when wrong VBUS operating conditions are detected at its input. The system is positive over-voltage protected up to +20V. Due to an integrated PMOS FET, no external device is necessary, reducing the system cost and the PCB area of the application board. The NCP361 is able to instantaneously disconnect the output from the input if the input voltage exceeds the overvoltage threshold (5.675V). Due to an overcurrent protection, the integrated PMOS is turning off when the charge current exceeds the current limit. It provides a negative going flag (active low FLAG) output, which alerts the system that voltage, current, or overtemperature faults have occurred. The applications include USB devices, mobile phones, peripherals, personal digital applications, MP3 players, and set-top boxes.
  • Overvoltage protection up to 20V, on-chip PMOS transistor
  • Overvoltage lockout (OVLO), undervoltage lockout (UVLO), overcurrent protection
  • Alert active low FLAG output, EN enable pin, thermal shutdown
  • Compliance to IEC61000-4-2 (Level 4) 8kV (Contact), 15kV (Air)
  • ESD ratings Machine Model = B ESD, Ratings: Human Body Model = 2
  • Input voltage range from 1.2 to 20V (-40°C TA +85°C and Vin = +5.0V)
  • Start up delay is 4.0ms typ (From Vin UVLO to Vout = 0.8xVin, TA = +25°C)
  • Supply quiescent current is 20µA typ (No Load, Vin = 5.25V, TA = +25°C)
  • Overcurrent limit range from 550 to 950mA (Vin = 5V, TA = +25°C)
  • TSOP-5 package, -40 to 85°C operating ambient temperature range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Over Current, Over Voltage

:
-

:
750mA

:
TSOP

:
5Pins

:
1.2V

:
20V

:
-40°C

:
85°C

:
Surface Mount

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :2382339 Check stock

Available for back order

More stock available to supplier lead times which is approximately 6/16/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥62.77 ( ¥69.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
  • 3000+
  • 9000+
  • 24000+
  • 45000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
3000+ ¥62.77 (¥69.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
9000+ ¥54.93 (¥60.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ ¥45.51 (¥50.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ ¥41.46 (¥45.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
3000 (Cut Tape 2382339) x 64.03 = ¥192,090.00
Total Price: ¥192,090.00 (¥211,299.00  Inc. JCT)
3000 (Reel 2985500) x 62.77 = ¥188,310.00
Total Price: ¥188,310.00 (¥207,141.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2382339
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.