You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON XMC4200F64F256BAXQMA1
ARM MCU, XMC Family XMC42xx Series Microcontrollers, ARM Cortex-M4, 32 bit, 80 MHz, 256 KB
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- XMC4200F64F256BAXQMA1
- Order Code:
- 3234314
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- XMC Family XMC42xx Series Microcontrollers
- Also Known As:
- XMC4200-F64F256 BA, SP001279450
- Technical Datasheet:
- XMC4200F64F256BAXQMA1 Datasheet
Product Range Selector (XMC Family XMC42xx Series Microcontrollers)
See all from this product rangeProduct Overview
- 256KB Flash, 40KB Ram, supply voltage range from 3.13 to 3.63V
- USIC 4ch [Quad SPI, SCI/UART, I²C, I²S, LIN]
- 1x PWM timers (CCU8), 16-64-bit 8ch + dead-time
- 2x CAN, 64 MO, 80MHz peripherals clock
- 80MHz core frequency, motor control hall and encoder interface
- High resolution PWM 150ps, long term availability with >15 years
- Temperature range from -40 to 85°C
- LQFP64 package
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XMC Family XMC42xx Series Microcontrollers
- :
- ARM Cortex-M4
- :
- 32 bit
- :
- 80MHz
- :
- 256KB
- :
- 64Pins
- :
- TQFP
- :
- 45I/O's
- :
- CAN, I2C, I2S, SPI, UART, USB
- :
- 40KB
- :
- 10Channels
- :
- 12Bit
- :
- 3.13V
- :
- 3.63V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- XMC
- :
- XMC42xx
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Also Known As
9,701 In stock Need more?
2,873 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
6,828 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
6,828 deliver in 3-4 business days from our UK warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥582.33 (¥640.56) | ( ) |
10+ | ¥581.82 (¥640.00) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.