You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SILICON LABS EFM32TG11B540F64GQ48-B

ARM MCU, EFM32 Family EFM32TG11 Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 64 KB

SILICON LABS EFM32TG11B540F64GQ48-B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EFM32TG11B540F64GQ48-B
Order Code:
4204879
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EFM32 Family EFM32TG11 Series Microcontrollers)

See all from this product range

Product Overview

EFM32TG11B540F64GQ48-B is an EFM32 Tiny Gecko ARM Cortex-M0+ based microcontroller (MCU) with speeds up to 48MHz. In addition, this device includes 64KB flash, 32KB RAM, 34 Dig I/O Pins, 2 x 16bit timers, and multiple communication interfaces. New features include a CAN bus controller, highly robust capacitive sensing, and LESENSE/PCNT enhancements for smart energy meters. These features, combined with ultra-low current active mode and short wake-up time from energy-saving modes, makes this microcontroller well suited for any battery-powered application, as well as other systems requiring high performance and low-energy consumption. Typical applications are smart energy meters, industrial and factory automation, home automation and security, entry-level wearables, personal medical devices, IoT devices.
  • Ultra low energy operation, 37µA/MHz in energy mode 0 (EM0), 1.30µA EM2 deep sleep current
  • CAN 2.0 bus controller, low energy analogue peripherals: ADC, DAC, op-amp, comparator, segment LCD
  • Hardware cryptographic engine supports AES, ECC, SHA, and TRNG
  • Robust capacitive touch sense, 5V tolerant I/O
  • Footprint compatible with select EFM32 packages
  • Up to 8 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
  • Security management unit (SMU), fine-grained access control for on-chip peripherals
  • 2-pin serial wire debug interface, 4-pin JTAG interface, micro trace buffer (MTB)
  • Pre-programmed UART Bootloader, single power supply 1.8V to 3.8V
  • QFP48 package, -40 to +85°C temperature range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EFM32 Family EFM32TG11 Series Microcontrollers

:
ARM Cortex-M0+

:
32 bit

:
48MHz

:
64KB

:
48Pins

:
QFP

:
34I/O's

:
CAN, I2C, I2S, SPI, UART, USART

:
32KB

:
30Channels

:
12Bit

:
1.8V

:
3.8V

:
-40°C

:
85°C

:
Surface Mount

:
EFM32

:
EFM32TG11

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1,250 In stock Need more?

1,250 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥772.78 ( ¥850.06  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥772.78 (¥850.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥694.41 (¥763.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥652.61 (¥717.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥610.81 (¥671.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥569.01 (¥625.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥539.22 (¥593.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥484.36 (¥532.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥409.12 (¥450.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --