You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS EFM32PG12B500F1024IM48-C
ARM MCU, EFM32 Family EFM32PG12 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 40 MHz, 1 MB
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- EFM32PG12B500F1024IM48-C
- Order Code:
- 4204873
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- EFM32PG12B500F1024IM48-C Datasheet
Product Range Selector (EFM32 Family EFM32PG12 Series Microcontrollers)
See all from this product rangeProduct Overview
- Ultra-low energy operation, 0.39μA EM4H Hibernate current, integrated DC-DC converter
- 1.5μA EM2 deep sleep current (RTCC running with state/RAM retention), 64μA/MHz EM0 active current
- Hardware cryptographic engine (AES, ECC, and SHA) and TRNG, security management unit (SMU)
- Autonomous low energy sensor interface (LESENSE), 5V tolerant I/O
- Rich analogue features including ADC, VDAC, op-amps, and capacitive sense
- DSP instruction support and floating point unit, memory protection unit
- Configurable peripheral I/O locations, asynchronous external interrupts
- 12 channel peripheral reflex system (PRS) for autonomous inter-peripheral signalling
- Wide range of supported sensors, including LC sensors and capacitive touch switches
- QFN48 package, -40 to +125°C temperature range
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EFM32 Family EFM32PG12 Series Microcontrollers
- :
- ARM Cortex-M4F
- :
- 32 bit
- :
- 40MHz
- :
- 1MB
- :
- 48Pins
- :
- QFN
- :
- 33I/O's
- :
- I2C, I2S, LIN, SPI, UART, USART
- :
- 256KB
- :
- 33Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.8V
- :
- -40°C
- :
- 125°C
- :
- Surface Mount
- :
- EFM32
- :
- EFM32PG12
- :
- -
Technical Documents (2)
1,245 In stock Need more?
1,245 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,714.85 (¥1,886.34) | ( ) |
10+ | ¥1,548.69 (¥1,703.56) | ( ) |
25+ | ¥1,282.22 (¥1,410.44) | ( ) |
50+ | ¥1,263.41 (¥1,389.75) | ( ) |
100+ | ¥1,244.60 (¥1,369.06) | ( ) |
250+ | ¥1,225.79 (¥1,348.37) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.