You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUC7124BCPZ126

ARM MCU, ARM7 Family ADuC712x Series Microcontrollers, ARM7TDMI, 32 bit, 41.78 MHz, 126 KB

ANALOG DEVICES ADUC7124BCPZ126

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUC7124BCPZ126
Order Code:
4029613
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ARM7 Family ADuC712x Series Microcontrollers
Technical Datasheet:
ADUC7124BCPZ126   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ARM7 Family ADuC712x Series Microcontrollers)

See all from this product range

Product Overview

ADUC7124 is a fully integrated, 1MSPS, 12bit data acquisition system incorporating high performance multichannel ADCs, 16bit/32-bit MCUs, and flash/EE memory on a single chip. The ADC consists of upto 12 single-ended inputs. An additional four inputs are available but are multiplexed with the four DAC output pins. The ADC can operate in single-ended or differential input mode. The ADC input voltage range is 0V to VREF. A low drift band gap reference, temperature sensor, and voltage comparator complete the ADC peripheral set. The DAC output range is programmable to one of three voltage ranges. The DAC outputs have an enhanced feature of being able to retain their output voltage during a watchdog or software reset sequence. It is used in application such as industrial control and automation systems, smart sensors, precision instrumentation, base station systems, optical networking, patient monitoring etc.
  • Integral nonlinearity is ±0.6LSB typ, differential nonlinearity is ±0.5LSB typ
  • Fully differential and single-ended modes, 0V to VREF analogue input range
  • On-chip voltage reference, on-chip temperature sensor (±3°C typical), voltage comparator
  • 10 ADC channels, 2DAC channels, 126KB/32KB flash/RAM, 30 GPIO
  • External clock source upto 41.78MHz, trimmed on-chip oscillator is ±3% maximum
  • Software-triggered in-circuit programmability, vectored interrupt controller for FIQ and IRQ
  • Power supply voltage range is 2.7V to 3.6V, UART downloader
  • Digital power supply current is 11.6mA typical
  • Watchdog timer (WDT) and wake-up timer, programmable logic array (PLA)
  • Operating temperature is -40°C to 125°C, package style is 64-Lead LFCSP-VQ

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM7 Family ADuC712x Series Microcontrollers

:
ARM7TDMI

:
32 bit

:
41.78MHz

:
126KB

:
64Pins

:
LFCSP-EP

:
30I/O's

:
I2C, SPI, UART

:
32KB

:
16Channels

:
12Bit

:
2.7V

:
3.6V

:
-40°C

:
125°C

:
Surface Mount

:
ARM7

:
ADuC712x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

13 In stock Need more?

13 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,636.66 ( ¥2,900.33  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,636.66 (¥2,900.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,852.02 (¥2,037.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,659.99 (¥1,825.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,475.06 (¥1,622.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥1,457.59 (¥1,603.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,440.12 (¥1,584.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --