You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADUCM4050BCPZ

ARM MCU, ADuCM4050 Series Microcontrollers, ARM Cortex-M4F, 32 bit, 52 MHz, 512 KB, 64 Pins

ANALOG DEVICES ADUCM4050BCPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADUCM4050BCPZ
Order Code:
4033753
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
ADuCM4050 Series Microcontrollers
Technical Datasheet:
ADUCM4050BCPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (ADuCM4050 Series Microcontrollers)

See all from this product range

Product Overview

ADuCM4050 microcontroller unit (MCU) is an ultra low power integrated microcontroller system with integrated power management for processing, control, and connectivity. The MCU system is based on the ARM® Cortex®-M4F processor. The MCU also has a collection of digital peripherals, embedded static random access memory (SRAM) and embedded flash memory, and an analogue subsystem that provides clocking, reset, and power management capabilities in addition to an analogue-to-digital converter (ADC) subsystem. This data sheet describes the ARM Cortex-M4F core and memory architecture used on the ADuCM4050 MCU. It does not provide detailed programming information about the ARM processor. Application includes internet of things (IoT), smart agriculture, smart building, smart metering, smart city, smart machine, and sensor network wearables, fitness and clinical, machine learning and neural networks.
  • EEMBC ULPMark™-CP score (3 V): 189, ultra low power active and hibernate modes
  • Active mode dynamic current is 41µA/MHz (typical)
  • Flexi mode is 0.40mA (typ, PCLK disabled, HCLK = 26MHz, buck enabled)
  • Hibernate mode is 0.65µA (typical, VBAT = 3.0V, TJ = 25°C)
  • Shutdown mode is 0.03µA (typ, RTC0 disabled, TJ = 25°C, VBAT = 1.8V)
  • ARM Cortex-M4F processor at 52MHz with FPU, MPU, ITM with SWD interface
  • Power management
  • Single-supply operation (connected to VBAT pins) range from 1.74V to 3.6V
  • Watchdog with dedicated on-chip oscillator, hardware CRC with programmable polynomial
  • 64 lead LFCSP package, operating temperature range from -40°C to +85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ADuCM4050 Series Microcontrollers

:
ARM Cortex-M4F

:
32 bit

:
52MHz

:
512KB

:
64Pins

:
LFCSP

:
44I/O's

:
I2C, SPI, UART

:
128KB

:
8Channels

:
12Bit

:
1.74V

:
3.6V

:
-40°C

:
85°C

:
Surface Mount

:
-

:
ADuCM4050

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

51 In stock Need more?

51 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,323.17 ( ¥4,755.49  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,323.17 (¥4,755.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,415.59 (¥3,757.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,231.02 (¥3,554.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,046.45 (¥3,351.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥2,861.87 (¥3,148.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --