You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUCM350BBCZ
ARM MCU, ADuCM350 Series Microcontrollers, ARM Cortex-M3, 16 bit, 16 MHz, 384 KB, 120 Pins
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUCM350BBCZ
- Order Code:
- 4029619
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ADuCM350 Series Microcontrollers
- Technical Datasheet:
- ADUCM350BBCZ Datasheet
Product Range Selector (ADuCM350 Series Microcontrollers)
See all from this product rangeProduct Overview
- Integral nonlinearity is ±1.75LSB typical at (2.5V internal reference)
- Differential nonlinearity is ±0.75LSB typical at (2.5V internal reference)
- Channel-to-channel crosstalk is -90dB typical
- Arm Cortex-M3 processor, 32bit RISC architecture, serial wire port supports code download and debug
- 80MHz PLL with programmable divider, trimmed on-chip oscillator (±3%)
- 10,000 cycle Flash/EE endurance, 20-year Flash/EE retention, 32kB SRAM
- 7 × 1.2V compatible when used for MDIO, 32-element programmable logic array (PLA)
- 3 general-purpose timers, wake-up timer, watchdog timer, 16bit pulse width modulator (PWM)
- Operating temperature is -40°C to +105°C
- Package style is 96-ball chip scale package ball grid array [CSP-BGA]
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ADuCM350 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 16 bit
- :
- 16MHz
- :
- 384KB
- :
- 120Pins
- :
- CSPBGA
- :
- 66I/O's
- :
- I2C, SPI, UART
- :
- 32KB
- :
- 4Channels
- :
- 16Bit
- :
- 2.5V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- -
- :
- ADuCM350
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (2)
64 In stock Need more?
64 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,414.02 (¥3,755.42) | ( ) |
10+ | ¥2,748.17 (¥3,022.99) | ( ) |
25+ | ¥2,188.23 (¥2,407.05) | ( ) |
100+ | ¥2,140.49 (¥2,354.54) | ( ) |
250+ | ¥2,116.62 (¥2,328.28) | ( ) |
500+ | ¥2,092.75 (¥2,302.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.