You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES ADUCM356BCCZ
ARM MCU, ADuCM Family ADuCM356 Series Microcontrollers, ARM Cortex-M3, 32 bit, 26 MHz, 256 KB
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- ADUCM356BCCZ
- Order Code:
- 4307132
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- ADUCM356BCCZ Datasheet
Product Range Selector (ADuCM Family ADuCM356 Series Microcontrollers)
See all from this product rangeProduct Overview
- Two low power, low noise amplifiers, suitable for potentiostat bias in electrochemical sensing
- Suitable for measuring sensor current output in the ±0.00005μA to ±3000μA range
- DFT and digital filters, 2.5V and 1.82V on-chip, precision voltage references
- 26MHz Arm Cortex-M3 processor, serial wire port supports code download and debugging
- UART, I²C, and SPI serial input/output, upto 17 GPIO pins, external interrupt option
- 2.8V to 3.6V supply and active measurement range, power supply monitor
- Output range from 0.2V to 2.4V (±2.2V voltage potential to sensor) for 12-bit outputs
- Integral nonlinearity is ±2.0LSB typical at (AVDD = DVDD = 2.8V to 3.6V)
- Differential nonlinearity is ±0.9LSB typical at (AVDD = DVDD = 2.8V to 3.6V)
- Operating temperature range from -40°C to +85°C, 72-terminal LGA package
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ADuCM Family ADuCM356 Series Microcontrollers
- :
- ARM Cortex-M3
- :
- 32 bit
- :
- 26MHz
- :
- 256KB
- :
- 72Pins
- :
- LGA
- :
- 17I/O's
- :
- DMA, I2C, SPI, UART
- :
- 64KB
- :
- -
- :
- 16Bit
- :
- 2.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- ADuCM
- :
- ADuCM356
- :
- -
Technical Documents (1)
90 In stock Need more?
90 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/14/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,938.68 (¥4,332.55) | ( ) |
10+ | ¥3,486.49 (¥3,835.14) | ( ) |
25+ | ¥3,329.98 (¥3,662.98) | ( ) |
100+ | ¥3,263.39 (¥3,589.73) | ( ) |
250+ | ¥3,196.79 (¥3,516.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.