You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MC9S08JS16CWJ
MCU-Application Specific 8 bit, HCS08, 24 MHz, 512 Byte RAM/16 KB Program, 2.7V-5.5Vin, SOIC-20
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC9S08JS16CWJ
- Order Code:
- 1704517
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- S08 Family S08JS Series Microcontrollers
- Technical Datasheet:
- MC9S08JS16CWJ Datasheet
Product Range Selector (S08 Family S08JS Series Microcontrollers)
See all from this product rangeProduct Overview
- Power-saving modes - Wait plus two stops
- System protection - Low-voltage detection with reset or interrupt and flash block protection
- Peripherals - USB 2.0 full-speed (12Mbps) with dedicated on-chip 3.3V regulator and transceiver
- 8 Interrupt pins with selectable polarity
- 12 General-purpose input/output (GPIO) pins and 2 output only pins
- Development support - ROM based USB boot loader and single-wire background debug interface
Applications
Computers & Computer Peripherals, Medical
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- S08 Family S08JS Series Microcontrollers
- :
- S08
- :
- 24MHz
- :
- 16KB
- :
- 20Pins
- :
- SOIC
- :
- 14I/O's
- :
- SCI, SPI, USB
- :
- 512Byte
- :
- -
- :
- -
- :
- 2.7V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- S08
- :
- S08JS
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (3)
43 In stock Need more?
43 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥767.02 (¥843.72) |
10+ | ¥528.36 (¥581.20) |
25+ | ¥520.68 (¥572.75) |
50+ | ¥513.00 (¥564.30) |
100+ | ¥505.31 (¥555.84) |
250+ | ¥497.63 (¥547.39) |
500+ | ¥489.94 (¥538.93) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.