You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NXP MC68HC11E0CFNE2
8 Bit MCU, HC11 Family 68HC11E0 Series Microcontrollers, HC11, 2 MHz, 52 Pins, LCC
- Manufacturer:
- NXP NXP
- Manufacturer Part No:
- MC68HC11E0CFNE2
- Order Code:
- 1749026
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- HC11 Family 68HC11E0 Series Microcontrollers
- Technical Datasheet:
- MC68HC11E0CFNE2 Datasheet
Product Range Selector (HC11 Family 68HC11E0 Series Microcontrollers)
See all from this product rangeProduct Overview
- M68HC11 CPU
- Power-saving stop and wait modes
- 2048 bytes of EEPROM
- Asynchronous non-return-to-zero (NRZ) serial communications interface (SCI)
- Additional baud rates available
- Synchronous serial peripheral interface (SPI)
- 8-channel, 8-bit analog-to-digital (A/D) converter
- Three input capture (IC) channels
- Four output compare (OC) channels
- One additional channel, selectable as fourth IC or fifth OC
- 8-bit Pulse accumulator
- Real-time interrupt circuit
- Computer operating properly (COP) watchdog system
Applications
Industrial
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- HC11 Family 68HC11E0 Series Microcontrollers
- :
- HC11
- :
- -
- :
- 52Pins
- :
- LCC
- :
- 38I/O's
- :
- SCI, SPI
- :
- 512Byte
- :
- 8Channels
- :
- 8Bit
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- HC11
- :
- 68HC11E0
- :
- -
Technical Documents (4)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,741.83 (¥3,016.01) | ( ) |
10+ | ¥2,405.83 (¥2,646.41) | ( ) |
25+ | ¥2,284.23 (¥2,512.65) | ( ) |
50+ | ¥2,214.59 (¥2,436.05) | ( ) |
100+ | ¥2,142.08 (¥2,356.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.