70 Product Results Found for "NXP"
Find a huge range of 32-bit Microcontrollers at Farnell Japan. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: NXP
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ¥2,439.97 (¥2,683.967) | Total:¥2,439.97 Min: 1 / Mult: 1 | Coldfire V2 Family MCF5225x Series Microcontrollers | ColdFire v2 | 32 bit | 80MHz | 512KB | 144Pins | LQFP | 96I/O's | CAN, ENET, I2C, QSPI, UART, USB | 64KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | ColdFire V2 | MCF5225x | - | |||||
Each | 1+ ¥3,630.76 (¥3,993.836)10+ ¥3,195.64 (¥3,515.204)25+ ¥2,991.03 (¥3,290.133)50+ ¥2,438.08 (¥2,681.888)100+ ¥2,389.32 (¥2,628.252) | Total:¥3,630.76 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 1MB | 144Pins | LQFP | 121I/O's | CAN, I2C, SCI, SPI | 80KB | 20Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ¥3,694.38 (¥4,063.818)5+ ¥3,574.74 (¥3,932.214)10+ ¥3,455.09 (¥3,800.599)25+ ¥3,335.44 (¥3,668.984)50+ ¥3,283.65 (¥3,612.015) | Total:¥3,694.38 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ¥3,974.69 (¥4,372.159)5+ ¥3,934.99 (¥4,328.489)10+ ¥3,895.29 (¥4,284.819)25+ ¥3,655.48 (¥4,021.028)50+ ¥3,582.38 (¥3,940.618) | Total:¥3,974.69 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 120MHz | 1MB | 144Pins | LQFP | - | CAN, SPI, UART | 128KB | 22Channels | 12Bit | 3V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ¥6,886.62 (¥7,575.282)5+ ¥6,236.58 (¥6,860.238)10+ ¥5,587.65 (¥6,146.415)25+ ¥5,220.34 (¥5,742.374)50+ ¥5,170.24 (¥5,687.264) | Total:¥6,886.62 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each | 1+ ¥9,094.59 (¥10,004.049)5+ ¥8,262.7 (¥9,088.97)10+ ¥7,429.64 (¥8,172.604)25+ ¥7,261.31 (¥7,987.441) | Total:¥9,094.59 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each | 1+ ¥7,599.38 (¥8,359.318)5+ ¥7,049.28 (¥7,754.208)10+ ¥6,499.17 (¥7,149.087)25+ ¥6,226.95 (¥6,849.645)50+ ¥6,102.42 (¥6,712.662) | Total:¥7,599.38 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 150MHz | 4MB | 176Pins | LQFP | 84I/O's | CAN, SCI, SPI | 192KB | 40Channels | 12Bit | 1.14V | 1.32V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||
Each | 1+ ¥2,448.33 (¥2,693.163)10+ ¥1,936.63 (¥2,130.293)25+ ¥1,808.63 (¥1,989.493)50+ ¥1,738.34 (¥1,912.174)100+ ¥1,668.05 (¥1,834.855)More Pricing... | Total:¥2,448.33 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 80Pins | LQFP | 66I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ ¥14,257.33 (¥15,683.063)5+ ¥13,931.47 (¥15,324.617)10+ ¥13,605.61 (¥14,966.171)25+ ¥13,559.93 (¥14,915.923) | Total:¥14,257.33 Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ ¥8,169.74 (¥8,986.714)5+ ¥7,756.55 (¥8,532.205)10+ ¥7,343.36 (¥8,077.696)25+ ¥6,823.24 (¥7,505.564) | Total:¥8,169.74 Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 16MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ ¥4,193.44 (¥4,612.784)10+ ¥3,386.5 (¥3,725.15)25+ ¥3,023.56 (¥3,325.916)50+ ¥2,963.09 (¥3,259.399)100+ ¥2,902.62 (¥3,192.882) | Total:¥4,193.44 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 200MHz | 2.5MB | 144Pins | LQFP | 79I/O's | CAN, Ethernet, LIN, SPI, UART | 384KB | - | - | 3.15V | 3.6V | -40°C | 125°C | Surface Mount | MPC5 | MPC57xx | AEC-Q100 | |||||
Each | 1+ ¥8,881.06 (¥9,769.166)5+ ¥8,330.15 (¥9,163.165)10+ ¥7,779.24 (¥8,557.164)25+ ¥7,285.27 (¥8,013.797) | Total:¥8,881.06 Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | CPU32 | 32 bit | 25MHz | - | 132Pins | QFP | - | - | 2KB | - | - | - | - | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
2314668 | Each | 1+ ¥13,575.18 (¥14,932.698)5+ ¥12,637.01 (¥13,900.711)10+ ¥11,698.83 (¥12,868.713)25+ ¥10,908.27 (¥11,999.097) | Total:¥13,575.18 Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ ¥9,171.76 (¥10,088.936)10+ ¥7,621.36 (¥8,383.496) | Total:¥9,171.76 Min: 1 / Mult: 1 | S32R Family S32Rxx Series Microcontrollers | Power Architecture | 32 bit | 240MHz | 2MB | 257Pins | MAPBGA | - | CAN, Ethernet, I2C, LIN, SPI | 1.5MB | 16Channels | 12Bit | 1.19V | 1.31V | -40°C | 125°C | Surface Mount | S32R | S32Rxx | AEC-Q100 | |||||
Each | 1+ ¥2,835.6 (¥3,119.16)10+ ¥2,114.54 (¥2,325.994)25+ ¥1,970.34 (¥2,167.374)50+ ¥1,924.97 (¥2,117.467)100+ ¥1,879.6 (¥2,067.56) | Total:¥2,835.6 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51AC Series Microcontrollers | ColdFire v1 | 32 bit | 50.33MHz | 256KB | 80Pins | LQFP | 69I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 12Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | ColdFire V1 | MCF51AC | - | |||||
2164290 | Each | 1+ ¥14,822.83 (¥16,305.113)5+ ¥13,602.56 (¥14,962.816)10+ ¥12,382.29 (¥13,620.519)25+ ¥11,515.73 (¥12,667.303) | Total:¥14,822.83 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 516Pins | PBGA | - | CAN, SCI, SPI | 265KB | 64Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
Each | 1+ ¥2,388.39 (¥2,627.229)10+ ¥1,886.08 (¥2,074.688)25+ ¥1,759.7 (¥1,935.67)50+ ¥1,691.65 (¥1,860.815)100+ ¥1,623.59 (¥1,785.949)More Pricing... | Total:¥2,388.39 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 51I/O's | CAN, I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ ¥7,242.26 (¥7,966.486)5+ ¥6,595.27 (¥7,254.797)10+ ¥5,948.29 (¥6,543.119)25+ ¥5,811.76 (¥6,392.936) | Total:¥7,242.26 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥983.55 (¥1,081.905)10+ ¥852.31 (¥937.541)25+ ¥795.59 (¥875.149)50+ ¥769.67 (¥846.637)100+ ¥743.74 (¥818.114)More Pricing... | Total:¥983.55 Min: 1 / Mult: 1 | - | - | 32 bit | 32MHz | 512KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 6Channels | 10Bit | 2V | 3.2V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ ¥9,320.17 (¥10,252.187)5+ ¥8,555.38 (¥9,410.918)10+ ¥7,790.58 (¥8,569.638)25+ ¥7,474.61 (¥8,222.071) | Total:¥9,320.17 Min: 1 / Mult: 1 | Coldfire Family MC683xx Series Microcontrollers | ColdFire v1 | 32 bit | 20MHz | - | 132Pins | QFP | 15I/O's | QSPI, UART | 2KB | - | - | 4.75V | 5V | -40°C | 85°C | Surface Mount | ColdFire | MC683xx | - | |||||
Each | 1+ ¥15,036.71 (¥16,540.381)5+ ¥14,079.1 (¥15,487.01)10+ ¥13,121.48 (¥14,433.628)25+ ¥12,718.02 (¥13,989.822) | Total:¥15,036.71 Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | CAN, SCI, SPI | 128KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ ¥9,566.87 (¥10,523.557)5+ ¥8,729.48 (¥9,602.428)10+ ¥7,892.09 (¥8,681.299)25+ ¥7,488.78 (¥8,237.658) | Total:¥9,566.87 Min: 1 / Mult: 1 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 32 bit | 264MHz | 8MB | 516Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ ¥780.23 (¥858.253)10+ ¥625.97 (¥688.567)25+ ¥585.97 (¥644.567)50+ ¥563.47 (¥619.817)100+ ¥544.06 (¥598.466)More Pricing... | Total:¥780.23 Min: 1 / Mult: 1 | - | - | 32 bit | 32MHz | 256KB | 40Pins | HVQFN | 20I/O's | I2C, SPI, UART | 32KB | 4Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ ¥2,388.39 (¥2,627.229)10+ ¥1,888.02 (¥2,076.822)25+ ¥1,762.8 (¥1,939.08)50+ ¥1,693.99 (¥1,863.389)100+ ¥1,625.17 (¥1,787.687)More Pricing... | Total:¥2,388.39 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | 50MHz | 128KB | 64Pins | QFP | 51I/O's | I2C, SCI, SPI, USB | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ ¥2,469.4 (¥2,716.34)10+ ¥1,953.64 (¥2,149.004)25+ ¥1,824.77 (¥2,007.247)50+ ¥1,750.1 (¥1,925.11)100+ ¥1,675.43 (¥1,842.973)More Pricing... | Total:¥2,469.4 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | 64MHz | 256KB | 64Pins | LQFP | 37I/O's | CAN, SCI, SPI | 20KB | 16Channels | 10Bit | 3.3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | |||||